Texas Instruments LM2902KVQPWR

Quad, 30-V, 1.2-MHz, improved ESD (2 kV) operational amplifier with -40°C to 125°C operat 14-TSSOP -40 to 125
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2902KVQPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet39 pages11 years ago
Datasheet34 pages12 years ago
Datasheet33 pages14 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago

HQonline

DigiKey

Inventory History

3 month trend:
-2.20%

CAD Models

Download Texas Instruments LM2902KVQPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.24
$ 0.34
$ 0.34
Stock
301,710
508,674
508,674
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
26 V
32 V
32 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2902KVQPWR.

Related Parts

Texas InstrumentsLM2902PWR
Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLM2902QPWRQ1
Automotive, quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLM2902PW
Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-TSSOP -40 to 125
LM324D Series Quad Channel 32 V 7 mV Operational Amplifier - SOIC-14
NCV Series 0.6 V/us 32 V Single Supply Quad GP Operational Amplifier - TSSOP-14
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - TSSOP-14

Descriptions

Descriptions of Texas Instruments LM2902KVQPWR provided by its distributors.

Quad, 30-V, 1.2-MHz, improved ESD (2 kV) operational amplifier with -40°C to 125°C operat 14-TSSOP -40 to 125
Four channels 20nA 0.5V/us 1.2MHz 7mV TSSOP-14 Operational Amplifier ROHS
1.4mA (x4 Ch) 500mV/μs 35nV/rtHz 1.2MHz Shutdown 30mA 4 4 ±13V 26V 3mV 20nA General Purpose TSSOP-14 SMD, Adhesive Mount 5mm × 4.4mm × 1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:High Gain; Gain Bandwidth -3db:1.2MHz; Slew Rate:0.5V/µs; Supply Voltage Min:3V; Supply Voltage Max:26V; No. of Pins:14 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.