Texas Instruments LM2901DG4

30-V quad differential comparator 14-SOIC -40 to 125
$ 0.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2901DG4.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages14 years ago
Datasheet31 pages14 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

DigiKey

Mouser

Inventory History

3 month trend:
-84.03%

CAD Models

Download Texas Instruments LM2901DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.489
$ 0.151
$ 0.151
Stock
409,764
10,200,092
10,200,092
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
-
4
4
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
7 mV
15 mV
15 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
3 V
3 V
Max Supply Voltage
30 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM2901DR
DIFFERENTIAL COMPARATOR, QUAD 0.3 US SOI; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLM2901DRG4
30-V quad differential comparator 14-SOIC -40 to 125
Texas InstrumentsLM2901DE4
30-V quad differential comparator 14-SOIC -40 to 125
STMicroelectronicsLM2901YDT
IC VOLT COMPARATOR QUAD 14-SOIC / Comparator Quad ±16V/32V Automotive 14-Pin SOIC T/R
STMicroelectronicsLM239DT
LM239 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14
STMicroelectronicsLM239D
LM239 Series 32 V 400 nA Surface Mount Quad Differential Comparator - SOIC-14

Descriptions

Descriptions of Texas Instruments LM2901DG4 provided by its distributors.

30-V quad differential comparator 14-SOIC -40 to 125
Comparator, 4 Func, 7000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
Comparator Quad ±15V/30V Automotive 14-Pin SOIC Tube
Quad Comparator, 15000 Uv Offset-Max, 1300 Ns Response Time, Pdso14
DIFFERENTIAL COMPARATOR, QUAD 0.3 uS SOIC-14
Comparators Quad, Differential Comparator
IC COMPARATOR 4 GEN PUR 14SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -LM2901DG4