Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2671M-12/NOPB

8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125
$ 3.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2671M-12/NOPB.

element14 APAC

Datasheet31 pages11 years ago
Datasheet36 pages10 years ago

Texas Instruments

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
+7.30%

CAD Models

Download Texas Instruments LM2671M-12/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2671M-12/NOPB.

Related Parts

Texas InstrumentsLM2671MX-12/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125
Texas InstrumentsLM2674MX-12/NOPB
SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2671MX-ADJ/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125
Analog DevicesMAX763ACSA+
MAX763 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.3V 4mm 500mA 200kHz
Analog DevicesMAX887HESA+T
MAX887 Series 11V 600 mA 350 kHz Buck SMT Switching Regulator - SOIC-8

Descriptions

Descriptions of Texas Instruments LM2671M-12/NOPB provided by its distributors.

8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),SOIC, IS 2.5mA, VO 12V, IIB 85nA
Switching Regulator, Voltage-mode, 0.5A, 400kHz Switching Freq-Max, DMOS, PDSO8
Buck No 260KHz Fixed 1 12V 12V 40V 6.5V SOIC-8 SMD mount 1.75mm(height)
Conv DC-DC 8V to 40V Synchronous Step Down Single-Out 12V 0.5A 8-Pin SOIC Tube
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:40V; Output Voltage Max:12V; Output Current Max:0.5A; Voltage Tolerance ±:0.015%; Supply Voltage Min:6.5V; Supply Voltage Max:40V ;RoHS Compliant: Yes
DC-DC CONV, BUCK, 260KHZ, SOIC-8; Topologie: Buck (Abaisseur); Tension, entrée min.: 6.5V; Tension, entrée max..: 40V; Boîtier de convertisseur DC / DC: SOIC; Nombre de broches: 8Broche(s); Courant, sortie: 500mA; Tension de s

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2671M-12-NOPB
  • LM2671M-12/NOPB .
  • LM2671M-12NOPB
  • LM2671M12/NOPB
  • LM2671M12NOPB