Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2596T-3.3/NOPB

SIMPLE SWITCHER® 4.5V to 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125
$ 3.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2596T-3.3/NOPB.

TME

Datasheet42 pages11 years ago
Datasheet45 pages10 years ago

Texas Instruments

Future Electronics

Newark

HQonline

Inventory History

3 month trend:
-46.32%

CAD Models

Download Texas Instruments LM2596T-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.23
$ 0.603
$ 0.603
Stock
345,375
72,992
72,992
Authorized Distributors
4
2
2
Case/Package
TO-220
-
-
Number of Pins
5
-
-
Number of Outputs
1
-
-
Max Output Current
3 A
-
-
Switching Frequency
173 kHz
-
-
Min Input Voltage
4.5 V
-
-
Max Input Voltage
40 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
73 %
-
-
Synchronous Rectifier
No
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2596T-3.3/NOPB.

Related Parts

LM2596 Series 45 V 3 A 150 kHz Buck Through Hole Switching Regulator - TO-220-5
Texas InstrumentsLM2596T-ADJ/NOPB
SIMPLE SWITCHER® 4.5V to 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125
Texas InstrumentsLM2596T-5.0/NOPB
Switching Regulator/Controller, Voltage-mode, 3A, 173kHz Switching Freq-Max, BIPolar, PZIP5
Texas InstrumentsLM2596T-12/NOPB
Converter DC-DC Single Inverting/Step Down 4.5V to 40V 5-Pin (5+Tab) TO-220 Rail

Descriptions

Descriptions of Texas Instruments LM2596T-3.3/NOPB provided by its distributors.

SIMPLE SWITCHER® 4.5V to 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125
Texas Instruments Buck Converter, Max Out 3A, Max In 40V, Fixed Output
Switching Regulator, Voltage-mode, 3A, 173kHz Switching Freq-Max, ZFM5
Conv DC-DC Single Inv/Step Down 4.5V to 40V 5-Pin(5+Tab) TO-220 Rail
; Input Voltage Primary Max:40V; Output Voltage Max:3.3V; Output Current Max:3A; Voltage Tolerance ±:4%; Supply Voltage Min:1.2V; Supply Voltage Max:40V; Termination Type:Solder; Package/Case:TO-220; No. of Pins:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2596T-3.3NOPB
  • LM2596T3.3/NOPB