Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2596T-12/NOPB

Converter DC-DC Single Inverting/Step Down 4.5V to 40V 5-Pin (5+Tab) TO-220 Rail
$ 2.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2596T-12/NOPB.

TME

Datasheet42 pages11 years ago
Datasheet45 pages10 years ago

Texas Instruments

element14

Farnell

LCSC

Inventory History

3 month trend:
+29.34%

CAD Models

Download Texas Instruments LM2596T-12/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.823
$ 0.605
Stock
390,901
28,910
Authorized Distributors
5
2
Case/Package
TO-220
-
Number of Pins
5
-
Number of Outputs
1
-
Max Output Current
3 A
-
Switching Frequency
-
-
Min Input Voltage
4.5 V
-
Max Input Voltage
40 V
-
Min Output Voltage
-
-
Max Output Voltage
12.6 V
-
Efficiency
90 %
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2596T-12/NOPB.

Related Parts

Texas InstrumentsLM2596T-5.0/NOPB
Switching Regulator/Controller, Voltage-mode, 3A, 173kHz Switching Freq-Max, BIPolar, PZIP5
Texas InstrumentsLM2596T-3.3/NOPB
SIMPLE SWITCHER® 4.5V to 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125
Texas InstrumentsLM2596T-ADJ/NOPB
SIMPLE SWITCHER® 4.5V to 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125
LM2596 Series 45 V 3 A 150 kHz Buck Through Hole Switching Regulator - TO-220-5

Descriptions

Descriptions of Texas Instruments LM2596T-12/NOPB provided by its distributors.

Converter DC-DC Single Inverting/Step Down 4.5V to 40V 5-Pin (5+Tab) TO-220 Rail
SIMPLE SWITCHER® 4.5V to 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125
Texas Instruments Buck Converter Chip, 3A Out, 40V In, Fixed Output
Switching Regulator, Voltage-mode, 3A, 173kHz Switching Freq-Max
7.5 A SWITCHING REGULATOR 173 kHz SWITCHING FREQ-MAX ZFM5
IC, STEP-DOWN VOLTAGE REGULATOR, TO-220;; IC, STEP-DOWN VOLTAGE REGULATOR, TO-220; Primary Input Voltage:25V; No. of Outputs:1; Output Voltage:12V; Output Current:3A; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Filter Terminals:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2596T-12-NOPB
  • LM2596T-12/NOPB .
  • LM2596T-12NOPB
  • LM2596T12/NOPB
  • LM2596T12NOPB