What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM2576T-ADJ

SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125
$ 2.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2576T-ADJ.

Texas Instruments

Technical Drawing3 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Datasheet35 pages13 years ago
Datasheet38 pages13 years ago
Technical Drawing2 pages20 years ago

Arrow Electronics

Upverter

National Semiconductor

element14 APAC

Inventory History

3 month trend:
-9.37%

CAD Models

Download Texas Instruments LM2576T-ADJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.417
$ 1.27
$ 1.27
Stock
1,567,961
573,873
573,873
Authorized Distributors
3
6
6
Case/Package
TO-220
TO-220
TO-220
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
-
7.5 A
7.5 A
Switching Frequency
-
52 kHz
52 kHz
Min Input Voltage
-
8 V
8 V
Max Input Voltage
-
40 V
40 V
Min Output Voltage
-
1.217 V
1.217 V
Max Output Voltage
37 V
1.243 V
1.243 V
Efficiency
-
77 %
77 %
Synchronous Rectifier
-
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2576T-ADJ.

Related Parts

Texas InstrumentsLM2575T-ADJ/LB03
Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 1A 5-Pin(5+Tab) TO-220 Tube
Texas InstrumentsLM2596T-ADJ
SIMPLE SWITCHER® 4.5V to 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125
Texas InstrumentsLM2576T-5.0
SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125
Buck No 52KHz Adjustable 1 37V 1.23V 40V 4.75V TO-220-5 Through hole mounting 9.27mm(height)

Descriptions

Descriptions of Texas Instruments LM2576T-ADJ provided by its distributors.

SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125
Buck-boost type 1.23V~37V 3A 7V~40V TO-220-5 DC-DC Converters ROHS
DC/DC Converter IC; Input Voltage Primary Max:40V; Output Voltage Max:37V; Output Current Max:3A; Supply Voltage Max:40V; Termination Type:Through Hole; Package/Case:5-TO-220; No. of Pins:5 ;RoHS Compliant: No
SWITCHING REG 3A ADJ, 2576, TO2205; Primary Input Voltage:40V; No. of Outputs:1; Output Voltage:37V; Output Current:3A; Voltage Regulator Case Style:TO-220; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:4%; Adjustable Output Voltage Min:1.285V; Base Number:2576; Device Marking:LM2576T-ADJ; Frequency:52kHz; IC Generic Number:2576; Input Voltage Max:40V; Input Voltage Min:4.5V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:3A; Output Voltage Max:37V; Output Voltage Min:1.23V; Package / Case:TO-220; Power Supply IC Type:Step-down switching regulator; Supply Voltage Max:40V; Supply Voltage Min:4V; Switch Output Current Isw Max:3A; Termination Type:Through Hole; Voltage Regulator Type:Switching, Step Down (Buck), Inverting
The LM2576 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving 3A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2576 series offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink, and in some cases no heat sink is required. A standard series of inductors optimized for use with the LM2576 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on output voltage within specified input voltages and output load conditions, and +-10% on the oscillator frequency. External shutdown is included, featuring 50 uA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2576 T-ADJ
  • LM2576-T-ADJ
  • LM2576T--ADJ
  • LM2576T-ADJ .
  • LM2576T-ADJ.