Texas Instruments LM25575MHX

SIMPLE SWITCHER 42V, 1.5A Step-Down Switching Regulator 16-HTSSOP -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25575MHX.

Texas Instruments

Datasheet28 pages13 years ago

National Semiconductor

iiiC

CAD Models

Download Texas Instruments LM25575MHX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.748
$ 3.748
Stock
304,978
292,735
292,735
Authorized Distributors
0
4
4
Case/Package
HTSSOP EP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
6 V
6 V
6 V
Max Input Voltage
42 V
42 V
42 V
Min Output Voltage
1.225 V
1.225 V
1.225 V
Max Output Voltage
40 V
40 V
40 V
Efficiency
90 %
90 %
90 %
Synchronous Rectifier
No
-
-

Related Parts

Texas InstrumentsLM25575QMHX/NOPB
42V, 1.5A Step-Down Switching Regulator 16-HTSSOP -40 to 125
Texas InstrumentsLM25575QMH/NOPB
42V, 1.5A Step-Down Switching Regulator 16-HTSSOP -40 to 125
Texas InstrumentsLM3100MHX/NOPB
Synchronous 1MHz 1.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM25575MHX provided by its distributors.

SIMPLE SWITCHER 42V, 1.5A Step-Down Switching Regulator 16-HTSSOP -40 to 125
Switching Regulator, Current-mode, 2.5A, 545kHz Switching Freq-Max, PDSO16
Conv DC-DC Single Inv/Step Down 6V to 42V 16-Pin TSSOP EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.