Texas Instruments LM25575QMH/NOPB

42V, 1.5A Step-Down Switching Regulator 16-HTSSOP -40 to 125
$ 4.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25575QMH/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet30 pages13 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Datasheet28 pages13 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

Inventory History

3 month trend:
-1.29%

CAD Models

Download Texas Instruments LM25575QMH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM25575QMH/NOPB.

Related Parts

Texas InstrumentsLM25575MHX/NOPB
6V to 42V, 1.5A Step-Down DC/DC Switching Regulator 16-HTSSOP -40 to 125
Texas InstrumentsLM25575MHX
SIMPLE SWITCHER 42V, 1.5A Step-Down Switching Regulator 16-HTSSOP -40 to 125
Texas InstrumentsLM25575MH
6V to 42V, 1.5A Step-Down DC/DC Switching Regulator 16-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM25575QMH/NOPB provided by its distributors.

42V, 1.5A Step-Down Switching Regulator 16-HTSSOP -40 to 125
Buck Converter, 50kHz~1MHz Adjustable, 1 Channel, 40V In, 1.225V Ref, 42V Max, 6V Out, HTSSOP-16, SMD, 1.05mm H
2.5 A SWITCHING REGULATOR 545 kHz SWITCHING FREQ-MAX PDSO16
Conv DC-DC Single Inv/Step Down 6V to 42V 16-Pin TSSOP EP Rail
IC, SIMPLE SWITCHER, STEP DOWN REGULATOR, 42V, 1.5A, 1MHZ, TSSOP-16EP; Primary Input Voltage:42V; No. of Outputs:1; Output Current:1.5A; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM25575QMHNOPB