Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM25574BLDT

LM25574 DC to DC Converter and Switching Regulator Chip 1.225VDC Output Evaluation Board
$ 22.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25574BLDT.

Texas Instruments

Official datasheet0 pages0 years ago

element14 APAC

Farnell

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 22.37
$ 1.846
Stock
70,176
606,756
Authorized Distributors
1
4
Case/Package
-
TSSOP
Number of Pins
-
16
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM25574BLDT.

Descriptions

Descriptions of Texas Instruments LM25574BLDT provided by its distributors.

LM25574 DC to DC Converter and Switching Regulator Chip 1.225VDC Output Evaluation Board
SWITCHING REGULATOR; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES; Additional Features: ADJ OUTPUT VOLTAGE IS BELOW 1.225V;
WEBENCH Build It Unpopulated PCB For LM25574; Supported Families:PowerWise; Development Tool Type:Hardware - Eval/Demo Board; Features:Emulated Current Mode Control Architecture; Supported Devices:LM25574
WEBENCH Build It Unpopulated PCB For LM2; WEBENCH Build It Unpopulated PCB For LM25574; Silicon Manufacturer:National; Silicon Core Number:LM25574; Kit Application Type:Power Management - Voltage Regulator; Application Sub Type:Step Down Switching Regulator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.