Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM25574MT

42V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25574MT.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Farnell

Newark

iiiC

CAD Models

Download Texas Instruments LM25574MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.141
Stock
282,469
497,503
Authorized Distributors
0
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Switching Frequency
1 MHz
1 MHz
Min Input Voltage
6 V
6 V
Max Input Voltage
42 V
42 V
Min Output Voltage
1.225 V
1.225 V
Max Output Voltage
40 V
40 V
Efficiency
90 %
90 %
Synchronous Rectifier
No
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM25574MT.

Related Parts

Texas InstrumentsLM25574QMT/NOPB
42V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125
Texas InstrumentsLM5574MTX/NOPB
75V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125
Texas InstrumentsLM5574QMTX/NOPB
75V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM25574MT provided by its distributors.

42V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125
Conv DC-DC 6V to 42V Step Down Single-Out 1.23V to 40V 0.5A 16-Pin TSSOP Tube
Switching Regulator, Current-mode, 0.8A, 545kHz Switching Freq-Max, BICMOS, PDSO16
0.8 A SWITCHING REGULATOR 545 kHz SWITCHING FREQ-MAX PDSO16
BUCK REG, 42V, 0.5A, TSSOP16, POWERWISE; Primary Input Voltage:42V; No. of Outputs:1; Output Voltage:1.225V; Output Current:500mA; Voltage Regulator Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1.5%; Adjustable Output Voltage Max:40V; Adjustable Output Voltage Min:1.23V; Base Number:25574; Frequency:500kHz; Input Voltage Max:42V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:0.5A; Output Voltage Max:40V; Package / Case:TSSOP; Supply Voltage Max:42V; Supply Voltage Min:6V; Switch Output Current Isw Max:500mA; Termination Type:SMD; Voltage Regulator Type:Switching

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM25574MT .