Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM25574MT/NOPB

42V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125
$ 2.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25574MT/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet30 pages11 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages15 years ago

element14

Farnell

Newark

Arrow.cn

Inventory History

3 month trend:
-95.04%

CAD Models

Download Texas Instruments LM25574MT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM25574MT/NOPB.

Related Parts

Texas InstrumentsLM25574QMT/NOPB
42V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125
Texas InstrumentsLM5574MTX/NOPB
75V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125
Texas InstrumentsLM5574QMTX/NOPB
75V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM25574MT/NOPB provided by its distributors.

42V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125
Pwr Sply Func, Voltage Regulator, Switching, TSSOP-16,VS 7.15V, VO 1.225V, VOS 0.7V
Conv DC-DC 6V to 42V Step Down Single-Out 1.23V to 40V 0.5A 16-Pin TSSOP Tube
Switching Regulator, Current-mode, 0.5A, 1000kHz Switching Freq-Max, BICMOS, PDSO16
STEP-DOWN REGULATOR, 16-TSSOP; TOPOLOGY: ; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas Instruments Buck converter chip, maximum output 500mA, maximum input42 V, Adjustable output
LM25574 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 24V 4.4mm 500mA 50kHz~1MHz
IC, STEP-DOWN REGULATOR, 16-TSSOP; Prima; IC, STEP-DOWN REGULATOR, 16-TSSOP; Primary Input Voltage:42V; No. of Outputs:1; Output Voltage:7.45V; Output Current:500mA; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Output Current Max:0.5A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM25574MT/NOPB .
  • LM25574MT/NOPB.
  • LM25574MTNOPB