Texas Instruments LM239PW

IC COMPARATOR 4 DIFF 14TSSOP / Comparator Differential Open-Collector, Rail-to-Rail 14-TSSOP
$ 0.529
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM239PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet32 pages14 years ago
Datasheet31 pages14 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

LCSC

Newark

HQonline

DigiKey

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments LM239PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.529
$ 0.153
Stock
392,476
571,130
Authorized Distributors
4
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
30 V
36 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM339PW
Quadruple Differential Comparators/Lin. Rohs Compliant: Yes |TEXAS INSTRUMENTS LM339PW.
Texas InstrumentsLM239PWR
Quad differential comparator, commercial grade 14-TSSOP -25 to 85
Texas InstrumentsLM339PWRG4
Quad differential comparator 14-TSSOP 0 to 70
STMicroelectronicsLM339PT
STMicroelectronics Comparator, TSSOP, SMD, Dual/Single Supply, 4-Channel
STMicroelectronicsLM239PT
LM239 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - TSSOP-14
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - TSSOP-14

Descriptions

Descriptions of Texas Instruments LM239PW provided by its distributors.

IC COMPARATOR 4 DIFF 14TSSOP / Comparator Differential Open-Collector, Rail-to-Rail 14-TSSOP
Quad differential comparator, commercial grade 14-TSSOP -25 to 85
500μA 1.3μs CMOS,MOS,Open Collector,TTL 6mA 4 2V ±15V,30V 5mV@ 30V 250nA@ 5V Differential TSSOP-14 SMD mount 1.2mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.