Texas Instruments LM239ADRG4

Precision quad differential comparator, industrial grade 14-SOIC -25 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM239ADRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet32 pages14 years ago
Datasheet31 pages14 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

Newark

iiiC

CAD Models

Download Texas Instruments LM239ADRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.14
Stock
355,800
5,251,636
5,251,636
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
30 V
32 V
32 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM339AD
Precision quad differential comparator, commercial grade 14-SOIC 0 to 70
Texas InstrumentsLM339ADR
Precision quad differential comparator, commercial grade 14-SOIC 0 to 70
Texas InstrumentsLM239ADR
Precision quad differential comparator, industrial grade 14-SOIC -25 to 85
STMicroelectronicsLM239DT
LM239 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14
STMicroelectronicsLM2901YDT
IC VOLT COMPARATOR QUAD 14-SOIC / Comparator Quad ±16V/32V Automotive 14-Pin SOIC T/R
STMicroelectronicsLM239D
STMICROELECTRONICS LM239D Analogue Comparator, Precision, 4, 300 ns,1V to16V, SOIC, 14 Pins

Descriptions

Descriptions of Texas Instruments LM239ADRG4 provided by its distributors.

Precision quad differential comparator, industrial grade 14-SOIC -25 to 85
Comparator, 4 Func, 3000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
Comparator Quad ±15V/30V Automotive 14-Pin SOIC T/R
QUAD COMPARATOR 4000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDSO14
IC, DIFFERENTIAL COMP, QUAD 0.3 uS SOIC14
IC QUAD DIFF COMPARATOR 14-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.