Texas Instruments LM211QDR

Differential Comparator With Strobes 8-SOIC -40 to 125
$ 0.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM211QDR.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages14 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

HQonline

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-37.69%

CAD Models

Download Texas Instruments LM211QDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.536
$ 0.127
$ 0.127
Stock
423,725
3,131,200
3,131,200
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
-
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3.5 V
5 V
5 V
Max Supply Voltage
30 V
18 V
18 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM211QDR.

Related Parts

Texas InstrumentsLM211DR
Differential Comparator With Strobes 8-SOIC -40 to 85
Texas InstrumentsLM211QDRG4Q1
Automotive Catalog Differential Comparator With Strobes 8-SOIC -40 to 125
Texas InstrumentsLM211QDG4
Differential Comparator With Strobes 8-SOIC -40 to 125
onsemiLM211DR2G
onsemi Comparator, SOIC Package, SMD, Dual/Single Supply
STMicroelectronicsLM211DT
LM211D Series Single 15 V 100 nA Low Input Current Voltage Comparator - SOIC-8
onsemiLM211DG
LM Series 36 V 150 nA Surface Mount Single Comparator - SOIC-8

Descriptions

Descriptions of Texas Instruments LM211QDR provided by its distributors.

Differential Comparator With Strobes 8-SOIC -40 to 125
Differential Comparator, 165ns, 1.75-30V, 8-SOIC, TTL Output
Comparator Single ±15V/30V Automotive 8-Pin SOIC T/R
Comparator, 1 Func, 4000uV Offset-Max, 115ns Response Time, BIPolar, PDSO8
HIGH SPEED COMPARATOR, SINGLE, 115NS SOIC8, FULL REEL
3mV 100nA SOIC-8 Comparators ROHS
Comparators Single, Strobed Differential
6mA 165ns DTL,MOS,Open Collector,Open-Emitter,RTL,TTL 50mA 1 3.5V ±15V,30V 3mV@ ±15V 100nA@ ±15V Differential SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.