Texas Instruments LM211QDG4

Differential Comparator With Strobes 8-SOIC -40 to 125
$ 1.074
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM211QDG4.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages14 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

Arrow Electronics

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM211QDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.074
$ 0.127
$ 0.127
Stock
211,409
1,352,463
1,352,463
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
-
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3.5 V
5 V
5 V
Max Supply Voltage
30 V
18 V
18 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM211QDG4.

Related Parts

Texas InstrumentsLM211DR
Differential Comparator With Strobes 8-SOIC -40 to 85
Texas InstrumentsLM211D
AMPLIFIER, COMPARATOR; DIFFERENTIAL COMPARATOR WITH STROBES; 36 V; 30 V
Texas InstrumentsLM211QD
Differential Comparator With Strobes 8-SOIC -40 to 125
onsemiLM211DR2G
onsemi Comparator, SOIC Package, SMD, Dual/Single Supply
STMicroelectronicsLM211DT
LM211D Series Single 15 V 100 nA Low Input Current Voltage Comparator - SOIC-8
STMicroelectronicsLM211D
STMicroelectronics Comparator, SOIC Package, SMD, Dual/Single Supply

Descriptions

Descriptions of Texas Instruments LM211QDG4 provided by its distributors.

Differential Comparator With Strobes 8-SOIC -40 to 125
6mA 115ns DTL,MOS,Open Collector,Open-Emitter,RTL,TTL 50mA 1 3.5V 30V 3mV@ ±15V 100nA@ ±15V Differential SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Voltage Comparator IC; Output Type:Open Collector, Emitter; Supply Voltage Min:3.5V; Supply Voltage Max:30V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.