What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM211QDRG4Q1

Automotive Catalog Differential Comparator With Strobes 8-SOIC -40 to 125

$ 0.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM211QDRG4Q1.

Texas Instruments

Datasheet20 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Inventory History

3 month trend:
-3.39%

CAD Models

Download Texas Instruments LM211QDRG4Q1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.661
$ 0.161
$ 0.161
Stock
316,064
3,701,325
3,701,325
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
-
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3.5 V
5 V
5 V
Max Supply Voltage
30 V
18 V
18 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM211QDRG4Q1.

Related Parts

Texas InstrumentsLM211DR
Differential Comparator With Strobes 8-SOIC -40 to 85
Texas InstrumentsLM211D
Texas Instruments Comparators, SOICencapsulation, surface mount, double/Single power supply
Texas InstrumentsLM211QD
Differential Comparator With Strobes 8-SOIC -40 to 125
onsemiLM211DR2G
onsemi Comparator, SOIC Package, SMD, Dual/Single Supply
STMicroelectronicsLM211DT
LM211D Series Single 15 V 100 nA Low Input Current Voltage Comparator - SOIC-8
STMicroelectronicsLM211D
LM211D Series Single 15 V 100 nA Low Input Current Voltage Comparator - SOIC-8

Descriptions

Descriptions of Texas Instruments LM211QDRG4Q1 provided by its distributors.

Automotive Catalog Differential Comparator With Strobes 8-SOIC -40 to 125
Tape & Reel (TR) LM211 DTL MOS Open-Collector Open-Emitter RTL TTL Automotive AEC-Q100 comparator circuit 100nA 165ns 4.9mm 3mV
12.5mA 165ns DTL,MOS,Open Collector,Open-Emitter,RTL,TTL 1 3.5V,1.75V 30V 3mV@ ±15V 100nA@ ±15V Differential SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.