onsemi LM211DG

LM Series 36 V 150 nA Surface Mount Single Comparator - SOIC-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM211DG.

SHENGYU ELECTRONICS

Datasheet9 pages14 years ago

IHS

Farnell

element14 APAC

CAD Models

Download onsemi LM211DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
$ 0.127
Stock
370,459
3,504,185
3,504,185
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Propagation Delay
-
200 ns
200 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

onsemiLM211DR2G
onsemi Comparator, SOIC Package, SMD, Dual/Single Supply
STMicroelectronicsLM211DT
LM211D Series Single 15 V 100 nA Low Input Current Voltage Comparator - SOIC-8
Texas InstrumentsLM211D
AMPLIFIER, COMPARATOR; DIFFERENTIAL COMPARATOR WITH STROBES; 36 V; 30 V
Texas InstrumentsLM211DR
Differential Comparator With Strobes 8-SOIC -40 to 85
Texas InstrumentsLM211QD
Differential Comparator With Strobes 8-SOIC -40 to 125

Descriptions

Descriptions of onsemi LM211DG provided by its distributors.

LM Series 36 V 150 nA Surface Mount Single Comparator - SOIC-8
Single Comparators | IC COMPARATOR SGL 36VDC 8-SOIC
Comparator Single ±15V/30V 8-Pin SOIC N Tube
ON SEMICONDUCTOR - LM211DG - Analogue Comparator, Single, High Speed, 1 Comparator, 200 ns, 5V to 30V, SOIC, 8 Pins
Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, PDSO8
General Purpose Comparator, Single, 200Ns, Soic-8; Comparator Type:high Speed; No. Of Comparators:1 Comparator; Response Time:200Ns; Supply Voltage Range:5V To 30V; Comparator Case Style:soic; No. Of Pins:8Pins; Product Range:- Rohs Compliant: Yes
The ability to operate from a single power supply of 5.0 V to 30 V or +/-15 V split supplies as commonly used with operational amplifiers makes the LM211/LM311 a truly versatile comparator. Moreover the inputs of the device can be isolated from system ground while the output can drive loads referenced either to ground the VCC or the VEE supply. This flexibility makes it possible to drive DTL RTL TTL or MOS logic. The output can also switch voltages to 50 V at currents to 50 mA. Thus the LM211/LM311 can be used to drive relays lamps or solenoids.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM211DG.
  • LM211DG..