Texas Instruments LM20133MH/NOPB

Switching Regulator, Current-mode, 3A, 1500kHz Switching Freq-Max, BICMOS, PDSO16
$ 2.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM20133MH/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Datasheet27 pages13 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
+102%

CAD Models

Download Texas Instruments LM20133MH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.498
$ 1.531
$ 1.531
Stock
243,062
340,042
340,042
Authorized Distributors
3
1
1
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
-
410 kHz
410 kHz
Min Input Voltage
2.95 V
2.95 V
2.95 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
5 V
4.68 V
4.68 V
Efficiency
97 %
97 %
97 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM20323MHE/NOPB
Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.8V to 32V 3A 20-Pin HTSSOP EP T/R
Texas InstrumentsLM20323MHX/NOPB
4.5-36V, 3A Current Mode Synchronous Buck egulator 20-HTSSOP -40 to 125
Texas InstrumentsTPS54350PWPR
4.5V to 20V Input, 3A Synchronous Step-Down Converter with Low-Side Gate Driver 16-HTSSOP -40 to 150

Descriptions

Descriptions of Texas Instruments LM20133MH/NOPB provided by its distributors.

Switching Regulator, Current-mode, 3A, 1500kHz Switching Freq-Max, BICMOS, PDSO16
2.95-5.5V, 3A, Current Mode Synchronous Buck Regulator with Input Sync and Optional Automotive Grade 16-HTSSOP -40 to 125
Buck Yes 410kHz Adjustable 1 4.68V 800mV 5.5V 2.95V HTSSOP-16 SMD 1.05mm H
DC/DC Converter IC; Voltage Regulator Type:Synchronous Buck Switching; Input Voltage Primary Max:5.5V; Output Voltage Max:5V; Output Current Max:3A; Switching Frequency Max:1.5MHz; Supply Voltage Min:-0.3V; Supply Voltage Max:6V ;RoHS Compliant: Yes
DC/DC CONV, SYNC BUCK, 1.5MHZ, TSSOP-16; Topology: Synchronous Buck (Step Down); Input Voltage Min: 2.95V; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: TS; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM20133MH/NOPB .
  • LM20133MH/NOPB.
  • LM20133MHNOPB