Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM20133MHX/NOPB

2.95-5.5V, 3A, Current Mode Synchronous Buck Regulator with Input Sync and Optional Automotive Grade 16-HTSSOP -40 to...
$ 1.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM20133MHX/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Datasheet29 pages13 years ago
Datasheet27 pages13 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages15 years ago

HQonline

Inventory History

3 month trend:
+24.56%

CAD Models

Download Texas Instruments LM20133MHX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.531
$ 2.498
$ 2.498
Stock
349,370
277,485
277,485
Authorized Distributors
0
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
410 kHz
-
-
Min Input Voltage
2.95 V
2.95 V
2.95 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
4.68 V
5 V
5 V
Efficiency
97 %
97 %
97 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments LM20133MHX/NOPB provided by its distributors.

2.95-5.5V, 3A, Current Mode Synchronous Buck Regulator with Input Sync and Optional Automotive Grade 16-HTSSOP -40 to 125
Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 3A Automotive 16-Pin HTSSOP EP T/R
3A, PowerWise Synchronous Buck Regulator with Input Synchronization
Buck Yes 410KHz Adjustable 1 4.68V 800mV 5.5V 2.95V HTSSOP-16 SMD mount,glue mount 1.05mm(height)
LM20133 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 1week ago) DC to DC switching regulator 5V 4.4mm 3A 410kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM20133MHXNOPB