Texas Instruments SN65HVD10P

3.3 V Half-duplex RS-485 Transceiver, 32Mbps 8-PDIP -40 to 85
$ 4.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD10P.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Datasheet28 pages13 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet8 pages22 years ago

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+10.34%

CAD Models

Download Texas Instruments SN65HVD10P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.9
$ 4.376
Stock
130,361
125,212
Authorized Distributors
4
2
Case/Package
PDIP
PDIP
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
-
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
32 Mbps
32 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD10P.

Related Parts

Texas InstrumentsSN75HVD10P
3.3-V differential transceiver 8-PDIP 0 to 70
Texas InstrumentsSN75HVD12P
3.3-V differential transceiver 8-PDIP 0 to 70
Texas InstrumentsSN65HVD12P
3.3V Differential Transceiver 8-PDIP -40 to 85
Analog DevicesADM1485ANZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Analog DevicesADM485JNZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Analog DevicesADM485ANZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube

Descriptions

Descriptions of Texas Instruments SN65HVD10P provided by its distributors.

3.3 V Half-duplex RS-485 Transceiver, 32Mbps 8-PDIP -40 to 85
RS-485 Interface ICs 3.3V Differential Transceivers
Single Transmitter/Receiver RS-485 8-Pin PDIP Tube
IC RS485 TRANSCEIVER 3.3V 8-DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.