Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM1876TF

Audio Amp, 0.08% THD+N @ 8Ω, 30W, 2-Channel Stereo, 22*2 @ 4Ω, 8Ω, Class-AB, TO-220-15, TH

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1876TF.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages13 years ago

Upverter

Farnell

National Semiconductor

Newark

CAD Models

Download Texas Instruments LM1876TF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.758
Stock
159,443
240,372
Authorized Distributors
0
2
Case/Package
TO-220
TO-220
Number of Pins
15
15
Number of Channels
2
2
Output Power
-
22 W
Power Supply Rejection Ratio (PSRR)
115 dB
115 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
20 V
20 V
Max Supply Voltage
64 V
64 V

Related Parts

Texas InstrumentsLM1876T
Audio Amp Speaker 2-CH Stereo 22W Class-AB 15-Pin(15+Tab) TO-220 Rail
Texas InstrumentsLM1876TF/NOPB
IC AMP AB STEREO 22W TO220-15 Amplifier IC 2-Channel (Stereo) Class AB TO-220-15 Isolated
Texas InstrumentsLM4765T/NOPB
Audio Amp Speaker 1-CH Mono/2-CH Stereo 30W/30W Class-AB 15-Pin (15+Tab) TO-220 Rail

Descriptions

Descriptions of Texas Instruments LM1876TF provided by its distributors.

Audio Amp, 0.08% THD+N @ 8Ω, 30W, 2-Channel Stereo, 22*2 @ 4Ω, 8Ω, Class-AB, TO-220-15, TH
IC AMP AB STEREO 22W TO220-15 Amplifier IC 2-Channel (Stereo) Class AB TO-220-15 Isolated
Audio Amp Speaker 2-CH Stereo 22W Class-AB 15-Pin(15+Tab) TO-220 Rail
Overture Audio Power Amplifier Series Dual 20-Watt Audio Power Amplifier w/ Mute & Standby Modes 15-TO-220 -20 to 85
OVERTURE AUDIO POWER AMPLIFIER SERIES DUAL 20W AUDIO POWER AMPLIFIER Audio Amplifier, 22W, 2 Channel(s), 1 Func, Bipolar, PZFM15
AMP, AUDIO DUAL 20W, 1876, TO-200-15; No. of Channels:2; Output Power:20W; Supply Voltage Range:20V to 64V; THD + N:0.009% @ 20W, 8ohm; Load Impedance:4ohm; Operating Temperature Range:-20°C to +85°C; Amplifier Case Style:TO-220; No. of Pins:15; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Power; Bandwidth:7.5MHz; Base Number:1876; Device Marking:LM1876TF; IC Generic Number:1876; Input Offset Voltage Max:15mV; Load Impedance Min:4ohm; Logic Function Number:1876; No. of Amplifiers:2; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Operational Amplifier Features:Audio; Output Power Pout:20W @ 8ohm; Package / Case:TO-200; Power Rating RMS:22W; Slew Rate:18; Supply Voltage + Nom:22V; Supply Voltage Max:64V; Supply Voltage Min:20V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1876TF .