Texas Instruments LM1876TF/NOPB

Audio Amp Speaker 2-CH Stereo 22W Class-AB 15-Pin(15+Tab) TO-220 Rail
$ 5.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1876TF/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages13 years ago

Upverter

element14 APAC

element14

Newark

CAD Models

Download Texas Instruments LM1876TF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsLM1876TF
Audio Amp, 0.08% THD+N @ 8Ω, 30W, 2-Channel Stereo, 22*2 @ 4Ω, 8Ω, Class-AB, TO-220-15, TH
Texas InstrumentsLM1876T
Audio Amp Speaker 2-CH Stereo 22W Class-AB 15-Pin(15+Tab) TO-220 Rail
Texas InstrumentsLM4765T/NOPB
Audio Amp Speaker 1-CH Mono/2-CH Stereo 30W/30W Class-AB 15-Pin (15+Tab) TO-220 Rail

Descriptions

Descriptions of Texas Instruments LM1876TF/NOPB provided by its distributors.

Audio Amp Speaker 2-CH Stereo 22W Class-AB 15-Pin(15+Tab) TO-220 Rail
AUDIO POWER AMPLIFIER CLASS AB 20W TO-22; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Amplifier IC 2-Channel (Stereo) Class AB TO-220-15 Isolated
Overture Audio Power Amplifier Series Dual 20-Watt Audio Power Amplifier w/ Mute & Standby Modes 15-TO-220 -20 to 85
Texas Instruments audio amplifier, TO-220encapsulation, type:audio power amplifier, 15Pin, 20Wmax_power
20W Audio amplifier OVERTURE-Serie TO-220/15
Dual Channel 22Wx2@4Ω TO-220-15(Forming) Audio Amplifiers ROHS
Audio-Power-Amp/Mute/SB 2x20W TO220-15-I
AMP, Dual, Audio 20W TO-220-15 PKG
IC, AUDIO PWR AMP CLASS AB 20W TO-220-15; IC, AUDIO PWR AMP CLASS AB 20W TO-220-15; Amplifier Class:AB; No. of Channels:2; Output Power:20W; Supply Voltage Range:20V to 64V; Amplifier Case Style:TO-220; No. of Pins:15; Load Impedance:4ohm; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1876TF/NOPB .
  • LM1876TFNOPB