Texas Instruments LM1815M/NOPB

Adaptive Variable eluctance Sensor Amplifier 14-SOIC -40 to 125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1815M/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages13 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

element14

element14 APAC

Inventory History

3 month trend:
-4.55%

CAD Models

Download Texas Instruments LM1815M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM1815M
LM1815 Adaptive Variable Reluctance Sensor Amplifier | IC ADAPTIVE SENSE AMP 14SOIC
Texas InstrumentsLMC6036IMX/NOPB
Quad, 15.5-V, 1.4-MHz, low input bias current operational amplifier 14-SOIC -40 to 85
Texas InstrumentsLMC6036IM/NOPB
Quad, 15.5-V, 1.4-MHz, low input bias current operational amplifier 14-SOIC -40 to 85
Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C
Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C
NCV33204 Series 1.8 - 12 V 80 mA 2.2 Mhz Bw 1 V/us Rail to Rail Op Amp - SOIC-14

Descriptions

Descriptions of Texas Instruments LM1815M/NOPB provided by its distributors.

Adaptive Variable eluctance Sensor Amplifier 14-SOIC -40 to 125
Sensor and Detector Interface 12V 3.6mA 14-Pin SOIC Tube
Adaptive Variable Reluctance Sensor Ampl Rohs Compliant: Yes |TEXAS INSTRUMENTS LM1815M/NOPB.
Adaptive Variable Reluctance Sensor Amplifier SO-14
Sensor Amplifier 14-Pin SOIC N Rail
Analog Circuit, 1 Func, 1 Channel, PDSO14
IC, AMP, SENSE, ADAPTIVE, 14SOIC; IC Function:Adaptive Variable Reluctance Sensor Amplifier; Brief Features:Adaptive Hysteresis, Ground Referenced Input, True Zero Crossing Timing Reference; Supply Voltage Range:2.5V to 12V; Operating Temperature Range:-40°C to +125°C; Digital IC Case Style:SOIC; No. of Pins:14; SVHC:No SVHC (20-Jun-2011); IC Function:Adaptive Variable Reluctance Sensor Amplifier; No. of Amplifiers:1; Package / Case:SOIC; Supply Voltage Max:12V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1815M/NOPB .
  • LM1815M/NOPB.
  • LM1815MNOPB