What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LMC6036IM/NOPB

IC CMOS 4 CIRCUIT 14SOIC "CMOS Amplifier 4 Circuit Differential, Rail-to-Rail 14-SOIC"
$ 1.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6036IM/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet29 pages13 years ago
Datasheet29 pages13 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages15 years ago

element14

Newark

Inventory History

3 month trend:
-9.12%

CAD Models

Download Texas Instruments LMC6036IM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMC6036IM/NOPB.

Related Parts

Texas InstrumentsLMC660CMX/NOPB
IC CMOS 4 CIRCUIT 14SOIC "CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC"
Texas InstrumentsLMC6034IMX/NOPB
Quad, 15.5-V, 1.4-MHz, rail-to-rail input operational amplifier 14-SOIC -40 to 85
Texas InstrumentsLMC660CMX
LMC660 CMOS Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14SOIC
Op Amp Quad Low Voltage Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments LMC6036IM/NOPB provided by its distributors.

IC CMOS 4 CIRCUIT 14SOIC "CMOS Amplifier 4 Circuit Differential, Rail-to-Rail 14-SOIC"
Quad, 15.5-V, 1.4-MHz, low input bias current operational amplifier 14-SOIC -40 to 85
ROHS3Compliant EAR99 LMC6036 Matte Tin (Sn) op amp buffer circuit 8.65mm 2e-7muA 500muV 1400kHz
Op Amp Quad Low Power Amplifier R-R O/P 15.5V 14-Pin SOIC Tube
Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14
1.3mA(x4 Channels) 1.5V/μs 27nV/rtHz 1.4MHz shutdown Differential,Rail to Rail 8mA 4 4 15.5V 500μV 0.02pA CMOS SOIC-14 SMD mount 8.64mm*3.91mm*1.45mm
IC, OP-AMP, 1.4MHZ, 1.5V/ us, SOIC-14; O; IC, OP-AMP, 1.4MHZ, 1.5V/ us, SOIC-14; Op Amp Type:Low Power; No. of Amplifiers:4; Bandwidth:1.4MHz; Slew Rate:1.5V/µs; Supply Voltage Range:2V to 15.5V; Amplifier Case Style:SOIC; No. of Pins:14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC6036IMNOPB