Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM12458CIV

12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85
$ 18.529

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM12458CIV.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages11 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

National Semiconductor

DigiKey

iiiC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsLM12H458CIV/NOPB
140 kSPS,12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85
Texas InstrumentsLM12L458CIV/NOPB
12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85
Analog DevicesAD7859APZ
8-Channel Single ADC SAR 200ksps 12-bit Parallel 44-Pin PLCC Tube
Analog DevicesAD7859APZ-REEL
IC ADC 12BIT SAR 44PLCC / 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 44-PLCC (16.59x16.59)
Texas InstrumentsLM12H458CIV
12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85
Analog DevicesAD7859AP
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PQCC44

Descriptions

Descriptions of Texas Instruments LM12458CIV provided by its distributors.

12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85
ADC Single 114ksps 12-bit+Sign Parallel 44-Pin PLCC Rail
A/D Converter (A-D) IC; Resolution (Bits):13; ADC Sample Rate:114kSPS; Input Channels Per ADC:8; Input Channel Type:Differential Inputs, Single Ended Inputs; DNL +/-:0.75LSB; INL +/-:1LSB; Data Interface:Parallel RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.