What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LFC789D25CPW

IC LNR REG CTRLR 2OUT 8TSSOP Linear Regulator Controller IC Positive Fixed and Adjustable 2 Output 8-TSSOP

$ 0.791

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LFC789D25CPW.

Texas Instruments

Datasheet15 pages15 years ago

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LFC789D25CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.791
$ 0.643
Stock
108,723
190,954
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Outputs
2
2
Max Output Current
10 mA
-
Min Input Voltage
9 V
9 V
Max Input Voltage
16 V
16 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
-
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-

Related Parts

NCP Series 4 mA 800 kHz Low Power PWM Controller On-Chip Power Switch - Micro8
Texas InstrumentsTPS2813PWLE
Complementary Dual High-Speed MOSFET Drivers with Internal egulator 8-TSSOP
Texas InstrumentsTPS2811PWLE
Inverting Dual High-Speed MOSFET Drivers with Internal egulator 8-TSSOP
Texas InstrumentsTPS2812PWR
2-A/2-A dual-channel gate driver with internal regulator 8-TSSOP

Descriptions

Descriptions of Texas Instruments LFC789D25CPW provided by its distributors.

IC LNR REG CTRLR 2OUT 8TSSOP Linear Regulator Controller IC Positive Fixed and Adjustable 2 Output 8-TSSOP
LDO Cntrlr FET Controller Adjustable/Fixed 2.5V 10mA 8-Pin TSSOP Tube
Dual Linear FET Controller 8-TSSOP 0 to 70
Compliant Surface Mount 40.001177 mg Lead Free Adjustable, Fixed TSSOP 8 3 A
ANALOG CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
LDO Controller; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:16V; Output Voltage Max:2.5V; Output Current Max:3A; Voltage Tolerance ±:0.02%; No. of Outputs:2; Supply Voltage Min:9V; Supply Voltage Max:16V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.