Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LFC789D25CPWR

IC LNR REG CTRLR 2OUT 8TSSOP Linear Regulator Controller IC Positive Fixed and Adjustable 2 Output 8-TSSOP
$ 0.643

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LFC789D25CPWR.

Texas Instruments

Datasheet15 pages15 years ago

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LFC789D25CPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.643
$ 0.791
Stock
215,948
153,773
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Outputs
2
2
Max Output Current
-
10 mA
Min Input Voltage
9 V
9 V
Max Input Voltage
16 V
16 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
-
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-

Related Parts

Texas InstrumentsLM317LIPWR
Standard Regulator Pos 1.2V to 32V 0.1A 8-Pin TSSOP T/R / IC REG LINEAR ADJ 0.1A 8TSSOP
Texas InstrumentsLM317LCPWR
IC REG LINEAR ADJ 0.1A 8TSSOP / Standard Regulator Pos 1.2V to 32V 0.1A 8-Pin TSSOP T/R
Texas InstrumentsTL317CPWR
100-mA, 35-V, adjustable linear voltage regulator with low-IQ 8-TSSOP 0 to 125

Descriptions

Descriptions of Texas Instruments LFC789D25CPWR provided by its distributors.

IC LNR REG CTRLR 2OUT 8TSSOP Linear Regulator Controller IC Positive Fixed and Adjustable 2 Output 8-TSSOP
LDO Cntrlr FET Controller Adjustable/Fixed 2.5V 10mA 8-Pin TSSOP T/R
Dual Linear FET Controller 8-TSSOP 0 to 70
Compliant 40.001177 mg Contains Lead Digi-Reel® Adjustable, Fixed TSSOP 8 3 A
LDO Controller; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:16V; Output Voltage Max:2.5V; Output Current Max:3A; Voltage Tolerance ±:0.02%; No. of Outputs:2; Supply Voltage Min:9V; Supply Voltage Max:16V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.