Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LF444CM/NOPB

Quad, 36-V, 1-MHz, In to V+, JFET-input operational amplifier 14-SOIC 0 to 70
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF444CM/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet16 pages13 years ago
Datasheet14 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

element14

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-25.83%

CAD Models

Download Texas Instruments LF444CM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 1.036
Stock
383,727
433,297
Authorized Distributors
2
1
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
3 mV
10 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
18 V
Operating Supply Current
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LF444CM/NOPB.

Related Parts

Texas InstrumentsLF444CMX/NOPB
Quad, 36-V, 1-MHz, In to V+, JFET-input operational amplifier 14-SOIC 0 to 70
Texas InstrumentsLF444CM
Quad, 36-V, 1-MHz, In to V+, JFET-input operational amplifier 14-SOIC 0 to 70
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
Texas InstrumentsLMV324MX/NOPB
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
MicrochipMCP6H04-E/SL
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
STMicroelectronicsTS914IDT
TS914 Series 16 V 1.4 MHz Rail-to-Rail CMOS Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments LF444CM/NOPB provided by its distributors.

Quad, 36-V, 1-MHz, In to V+, JFET-input operational amplifier 14-SOIC 0 to 70
ROHS3Compliant EAR99 LF444 Matte Tin (Sn) op amp amplifier circuit 8.65mm 0.00005muA 9V 1000kHz
IC OPAMP JFET 4 CIRCUIT 14SOIC J-FET Amplifier 4 Circuit 14-SOIC
Texas Instruments Operational Amplifier, Four channels, SOICencapsulation, Dual power, surface mount, 14Pin
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Slew Rate:1V/µs; Supply Voltage Max:18V; No. of Pins:14; Bandwidth:1MHz; Leaded Process Compatible:Yes; Offset Voltage:12mV; Package/Case:14-NSOIC ;RoHS Compliant: Yes
OP AMP, SINGLE, JFET, 1MHZ, 14SOIC; Op Amp Type:Low Power; No. of Amplifiers:4; Slew Rate:1V/µs; Supply Voltage Range:6V to 36V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:444; Gain Bandwidth:1MHz; Gain Bandwidth:1MHz; Gain dB Max:50000dB; Input Offset Voltage Max:10mV; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Slew Rate:1V/µs; Supply Current:800µA; Supply Voltage + Nom:18V; Supply Voltage Max:36V; Supply Voltage Min:6V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF444CM/NOPB .
  • LF444CM/NOPB.
  • LF444CMNOPB