Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LF412MJ/883

Military-grade, dual, 30-V, 4-MHz, FET-input operational amplifier 8-CDIP -55 to 125

$ 11.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF412MJ/883.

Texas Instruments

Datasheet17 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages13 years ago

National Semiconductor

Arrow Electronics

Inventory History

3 month trend:
+5.52%

CAD Models

Download Texas Instruments LF412MJ/883 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTL072MJGB
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP8
Texas Instruments8102305PA
High Speed Low-Noise JFET-Input Dual Operational Amplifier 8-CDIP -55 to 125
Texas InstrumentsTL072MJG
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP8
Analog DevicesLF412MJ8/883
Op Amp Dual Precision Amplifier ±18V 8-Pin CDIP N
Analog DevicesLT1028ACJ8
Ultra Low Noise Precision High Speed Op Amps | ULTRA LOW NOISE OP AMP
Analog Devices / Linear TechnologyLT1126MJ8
Op Amp Dual Low Noise Amplifier ±22V 8-Pin CDIP N

Descriptions

Descriptions of Texas Instruments LF412MJ/883 provided by its distributors.

Military-grade, dual, 30-V, 4-MHz, FET-input operational amplifier 8-CDIP -55 to 125
Contains Lead Lead Tin OPERATIONAL AMPLIFIER BIPOLAR op amp buffer circuit 70dB 15V/mus 125C 4MHz
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, CDIP8
Op Amp Dual High Speed Amplifier ±18V 8-Pin CDIP Tube
Low Offset, Low Drift Dual JFET Input Operational Amplifier
8V/¦Ìs@ ¡À15V 25nV/rtHz@ ¡À15V 2.7MHz 2 ¡À18V 3mV@ ¡À15V 200pA@ ¡À15V DIP 4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF412MJ/883.
  • LF412MJ883