Texas Instruments LF356H

Military-grade, single, 30-V, 5-MHz, FET-input operational amplifier 8-TO-99 0 to 70
$ 14.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF356H.

Texas Instruments

Technical Drawing3 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet32 pages13 years ago
Technical Drawing2 pages19 years ago

Verical

LCSC

National Semiconductor

Newark

Inventory History

3 month trend:
-0.89%

CAD Models

Download Texas Instruments LF356H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsLF356H/NOPB
Military-grade, single, 30-V, 5-MHz, FET-input operational amplifier 8-TO-99 0 to 70
Texas InstrumentsLF256H/NOPB
Single, 40-V, 5-MHz, FET-input operational amplifier 8-TO-99 -25 to 85
Texas InstrumentsLF156H/NOPB
AMPLIFIER; JFET INPUT OPERATIONAL; +/- 22 V (MAX.); 5 MA (TYP.) SUPPLY; 5MHZ
Analog DevicesOP77FJ
Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, CDIP8

Descriptions

Descriptions of Texas Instruments LF356H provided by its distributors.

Military-grade, single, 30-V, 5-MHz, FET-input operational amplifier 8-TO-99 0 to 70
Amplifier, JFET Input Operational, +/- 18 V (Max.), 5 mA (Typ.) @ +25C Supply
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8
IC, OP AMP, JFET, TO-99-8, 356; Op Amp Type:FET / JFET Input; No. of Amplifiers:1; Bandwidth:5MHz; Slew Rate:12V/µs; Supply Voltage Range:10V to 36V; Amplifier Case Style:TO-99; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:JFET Operational; Base Number:356; Gain Bandwidth:5MHz; IC Generic Number:356; IC Temperature Range:Commercial; Input Offset Voltage Max:13mV; Logic Function Number:356; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:TO-99; Slew Rate:12V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:36V; Supply Voltage Min:10V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF356H.