Texas Instruments ISO7820DWW

Digital Isolator/Buffer, 2 Channel, High-Performance, 8000Vpk, 16-pin Wide SOIC, Bulk
$ 5.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7820DWW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago

element14 APAC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-2.08%

CAD Models

Download Texas Instruments ISO7820DWW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.263
$ 3.78
Stock
213,358
106,701
Authorized Distributors
4
0
Number of Channels
2
2
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
10.7 ns
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
2.25 V
-
Max Supply Voltage
5.5 V
-
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsISO5852SDWR
5.7 kVrms Split O/P, Reinforced Isolated IGBT Gate Driver 16-SOIC -40 to 125
Texas InstrumentsISO7742FDWR
Reinforced 4-channel, 2/2, digital isolator 16-SOIC -55 to 125
Texas InstrumentsISO7740DWR
Reinforced 4-channel, 4/0, digital isolator 16-SOIC -55 to 125
MicrochipMCP3208-CI/SL
Octal Channel Single ADC SAR 100ksps 12-bit Serial Automotive 16-Pin SOIC N Tube
MicrochipMCP3008-I/P
8-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 16-Pin PDIP Tube
MicrochipMCP3208-CI/P
8-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments ISO7820DWW provided by its distributors.

Digital Isolator/Buffer, 2 Channel, High-Performance, 8000Vpk, 16-pin Wide SOIC, Bulk
Digital Isolator CMOS 2-CH 100Mbps Automotive 16-Pin SOIC Tube
TEXAS INSTRUMENTS ISO7820DWW Digital Isolator, 2 Channel, 10.7 ns, 2.25 V, 5.5 V, WSOIC, 16 PinsNew
High voltage, reinforced 2-channel, 2/0, digital isolator with 2000VRMS VIOWM and 14.5mm creepage 16-SOIC -55 to 125
Digital Isolators Highest isolation rating, dual-channel, 2/0, reinforced digital isolator 16-SOIC -55 to 125
100Mbps 2 SOIC-16 SMD mount 2.29mm(height)
SOIC-16-10.3mm Digital Isolators ROHS
DIGITAL ISOLATOR, 2-CH, 10.7NS, WSOIC-16
DGTL ISOLTR 5.7KV 2CH GP 16-SOIC
DGTL ISO 5700VRMS 2CH GP 16SOIC
DIGITAL ISOLATOR, 2-CH, 10.7NS, WSOIC-16; No. of Channels: 2 Channel; Propagation Delay: 10.7ns; Supply Voltage Min: 2.25V; Supply Voltage Max: 5.5V; Interface Case Style: WSOIC; No. of Pins: 16Pins; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.