Texas Instruments ISO7231MDW

3-channel, 2/1, digital isolator 16-SOIC -40 to 125
$ 4.982
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7231MDW.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Augswan

Newark

iiiC

Farnell

Inventory History

3 month trend:
-71.68%

CAD Models

Download Texas Instruments ISO7231MDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.982
$ 3.411
Stock
152,426
215,936
Authorized Distributors
3
1
Number of Channels
3
3
Channel Type
Unidirectional
Unidirectional
Data Rate
150 Mbps
150 Mbps
Isolation Voltage
4000 Vrms
-
Propagation Delay
23 ns
23 ns
Pulse Width Distortion (PWD)
2 ns
2 ns
Rise Time
2 ns
-
Min Supply Voltage
3.15 V
3.3 V
Max Supply Voltage
5.5 V
5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7231MDW.

Related Parts

Texas InstrumentsISO7241MDW
4-channel, 3/1, digital isolator 16-SOIC -40 to 125
Texas InstrumentsISO7240MDW
4-channel, 4/0, digital isolator 16-SOIC -40 to 125
Texas InstrumentsISO7242MDW
4-channel, 2/2, digital isolator 16-SOIC -40 to 125
Analog DevicesADUM3442CRWZ-RL
Digital Isolator 16-Pin SOIC W T/R
Analog DevicesADUM3440CRWZ-RL
150Mbps 4 SOIC-16 SMD, Adhesive Mount, 2.35mm H
Analog DevicesADUM242D0BRWZ
Robust 5kV RMS Quad Channel Digital Isolators, Input Disable (2/2 Channel Directionality)

Descriptions

Descriptions of Texas Instruments ISO7231MDW provided by its distributors.

3-channel, 2/1, digital isolator 16-SOIC -40 to 125
IC 150Mbps 3 Ch SOIC-16 SMD 10.5mm × 10.63mm × 2.65mm
Digital Isolator Logic 3-CH 150Mbps 16-Pin SOIC Tube
Triple Channel 150 Mbps Dig Isolator 2:1 Rohs Compliant: Yes
OptoCoupler Buffer-OUT 3-CH 16-Pin SOIC Rail
DGTL ISOLTR 2.5KV 3CH GP 16-SOIC
DGTL ISO 2500VRMS 3CH GP 16SOIC
DGTL ISO 2.5KV GEN PURP 16SOIC
HIGH SPEED, TRIPLE DIGITAL ISOLATORS
ISO7231M TRIPLE CHANNEL, 2/1, 15
IC DIGITAL ISOLATOR, 3 CH, 150 MBPS; No. of Channels:3; Propagation Delay:23ns; Supply Current:17.5mA; Supply Voltage Range:3.15V to 5.5V; Digital IC Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:7231; Channel Configuration:2/1; Data Rate:150Mbps; IC Generic Number:7231; Input Threshold:1.65V; Isolation Voltage:4000V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Supply Voltage Max:5V; Supply Voltage Min:3.3V; Termination Type:SMD; Voltage Vcc:5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO7231MDW.