Texas Instruments ISO7240CFDW

Quad Digital Isolator With Selectable Failsafe Output | Dgtl Iso 2.5KV Gen Purp 16SOIC
$ 4.325
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7240CFDW.

Inventory History

3 month trend:
-54.28%

CAD Models

Download Texas Instruments ISO7240CFDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.325
$ 3.498
Stock
221,234
333,824
Authorized Distributors
2
4
Number of Channels
4
4
Channel Type
Unidirectional
Unidirectional
Data Rate
25 Mbps
25 Mbps
Isolation Voltage
2500 Vrms
-
Propagation Delay
56 ns
42 ns
Pulse Width Distortion (PWD)
2.5 ns
2.5 ns
Rise Time
2 ns
-
Min Supply Voltage
3.15 V
3.3 V
Max Supply Voltage
5.5 V
5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsISO7240CDW
4-channel, 4/0, digital isolator 16-SOIC -40 to 125
Texas InstrumentsISO7240CDWR
Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC T/R / DGTL ISO 2.5KV GEN PURP 16SOIC
Texas InstrumentsISO7231CDW
Triple Channel 25 Mbps Dig Isolator 2:1 Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO7231CDW.
Analog DevicesADM2486BRWZ
2.5 kV Signal Isolated, High Speed (20 Mbps), Half Duplex RS-485 Transceiver
Analog DevicesMAX14855GWE+
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube
Analog DevicesADM2486BRWZ-REEL
Single Transmitter/Receiver RS-485 16-Pin SOIC W T/R / DGTL ISO RS422/RS485 16SOIC

Descriptions

Descriptions of Texas Instruments ISO7240CFDW provided by its distributors.

QUAD DIGITAL ISOLATOR WITH SELECTABLE FAILSAFE OUTPUT | DGTL ISO 2.5KV GEN PURP 16SOIC
4-channel, 4/0, digital isolator 16-SOIC -40 to 125
Texas Instruments Digital isolation chip, 4passageway, 2.5 kVrmsisolation_voltage
TEXAS INSTRUMENTS ISO7240CFDW IC, DIGITAL ISOLATOR, 46NS, SOIC-16
Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC Tube
Quad-channel, 4/0, 25-Mbps, default output low digital isolator
OptoCoupler Buffer-OUT 4-CH 16-Pin SOIC Rail
4 General-purpose SOP-16-300mil Digital Isolators ROHS
Isolators Quad,4/0.25Mbps,Dig Iso,Sel Failsafe
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
DGTL ISO 2500VRMS 4CH GP 16SOIC
DIGITAL ISOLATOR, CMOS, PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.