Texas Instruments ISO7220BDG4

Dual-channel, 2/0, 5-Mbps digital isolator 8-SOIC -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7220BDG4.

Texas Instruments

Datasheet38 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages14 years ago
Datasheet30 pages14 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet9 pages19 years ago

iiiC

CAD Models

Download Texas Instruments ISO7220BDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.955
$ 2.955
Stock
51,129
295,627
295,627
Authorized Distributors
0
6
6
Number of Channels
2
2
2
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
5 Mbps
10 Mbps
10 Mbps
Isolation Voltage
4000 Vrms
560 Vrms
560 Vrms
Propagation Delay
70 ns
50 ns
50 ns
Pulse Width Distortion (PWD)
3 ns
3 ns
3 ns
Rise Time
-
-
-
Min Supply Voltage
3.3 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
R
R
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7220BDG4.

Related Parts

Texas InstrumentsISO7221BD
Dual-channel, 1/1, 5-Mbps digital isolator 8-SOIC -40 to 125
Texas InstrumentsISO7221BDR
2-channel, 1/1, digital isolator 8-SOIC -40 to 125
Texas InstrumentsSN65HVD31D
EAR99 65HVD31 Tube RS422RS485 interface transceiver 3V~3.6V 6.4mA 75.891673mg 65ns
NXP SemiconductorsTJA1051T/3/1J
Other Interface ICs; TJA1051T/3/1J; NXP SEMICONDUCTORS; 8; 5.5 V; 1.3 V; SOIC
NXP SemiconductorsTJA1051T/1J
Other Interface ICs; TJA1051T/1J; NXP SEMICONDUCTORS; 8; 5.5 V; 4.5 V; SOIC
NXP SemiconductorsTJA1042T/1J
Other Interface ICs; TJA1042T/1J; NXP SEMICONDUCTORS; 8; 5.5 V; 4.5 V; SOIC

Descriptions

Descriptions of Texas Instruments ISO7220BDG4 provided by its distributors.

Dual-channel, 2/0, 5-Mbps digital isolator 8-SOIC -40 to 125
Digital Isolator CMOS 2-CH 5Mbps 8-Pin SOIC Tube
DGTL ISO 2500VRMS 2CH GP 8SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.