Texas Instruments ISO721D

1-channel digital isolator 8-SOIC -40 to 125
$ 3.387
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO721D.

Newark

Datasheet36 pages11 years ago
Datasheet29 pages13 years ago
Datasheet37 pages9 years ago
Datasheet29 pages12 years ago
Datasheet22 pages19 years ago

Texas Instruments

Mouser

Augswan

Farnell

Inventory History

3 month trend:
-11.28%

CAD Models

Download Texas Instruments ISO721D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.387
$ 3
$ 3
Stock
181,854
306,482
306,482
Authorized Distributors
1
2
2
Number of Channels
1
1
1
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
100 Mbps
100 Mbps
100 Mbps
Isolation Voltage
-
4000 Vrms
4000 Vrms
Propagation Delay
24 ns
24 ns
24 ns
Pulse Width Distortion (PWD)
2 ns
2 ns
2 ns
Rise Time
2 ns
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO721D.

Related Parts

Texas InstrumentsISO721DR
TEXAS INSTRUMENTS - ISO721DR - DIGITAL ISOLATOR, 24NS, SOIC-8, FULL REEL
Texas InstrumentsISO721QDRQ1
Automotive, 1-channel digital isolator 8-SOIC -40 to 125
Texas InstrumentsISO722QDRQ1
Automotive, 1-channel digital isolator 8-SOIC -40 to 125
Analog DevicesADN4690EBRZ
3.3 V, 100 Mbps, Half-Duplex, High Speed M-LVDS Transceiver with Type 1 Receiver
Single Transmitter/Receiver RS-422/RS-485 - 8-Pin SOIC N T/R
Analog DevicesADN4694EBRZ
16mA Transceiver 1 1 6ns 3.6V LVTTL,MLVDS -0.05V 150mV 100Mbps SOIC-8 SMD mount 5mm*4mm*1.75mm

Descriptions

Descriptions of Texas Instruments ISO721D provided by its distributors.

1-channel digital isolator 8-SOIC -40 to 125
Texas Instruments Digital Isolator, 2500 Vrms Isolation, 8-Pin, 100Mbps
TEXAS INSTRUMENTS - ISO721D - DIGITAL ISOLATOR, 24NS, SOIC-8
Digital Isolator Logic 1-CH 100Mbps 8-Pin SOIC Tube
OptoCoupler Buffer-OUT 1-CH 8-Pin SOIC Rail
Digital Isolators 3.3V/5V High-Speed Digital
DGTL ISO 4KV 1CH GEN PURP 8SOIC
DGTL ISOLTR 2.5KV 1CH GP 8-SOIC
Single-channel, 100-Mbps digital isolator
DGTL ISO 2500VRMS 1CH GP 8SOIC
Interface Circuit, CMOS, PDSO8
ISO721 2.5 KVRMS, 100 MBPS, 1-CH
IC, DIGITAL ISOLATOR, 24NS, SOIC-8; No.; IC, DIGITAL ISOLATOR, 24NS, SOIC-8; No. of Channels:1; Propagation Delay:24ns; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Digital IC Case Style:SOIC; No. of Pins:8; Supply Current:10mA; Channel Configuration:1/0

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.