Texas Instruments ISO721DR

Texas Instruments - ISO721DR - Digital Isolator, 24NS, SOIC-8, Full Reel
$ 3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO721DR.

Newark

Datasheet36 pages11 years ago
Datasheet37 pages9 years ago
Datasheet29 pages12 years ago

Texas Instruments

Mouser

Augswan

HQonline

Inventory History

3 month trend:
-8.81%

CAD Models

Download Texas Instruments ISO721DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3
$ 3.06
$ 3.06
Stock
306,482
304,516
304,516
Authorized Distributors
2
2
2
Number of Channels
1
1
1
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
100 Mbps
150 Mbps
150 Mbps
Isolation Voltage
4000 Vrms
-
-
Propagation Delay
24 ns
16 ns
16 ns
Pulse Width Distortion (PWD)
2 ns
1 ns
1 ns
Rise Time
-
-
-
Min Supply Voltage
3 V
3.3 V
3.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO721DR.

Related Parts

Texas InstrumentsISO721D
1-channel digital isolator 8-SOIC -40 to 125
Texas InstrumentsISO721QDRQ1
Automotive, 1-channel digital isolator 8-SOIC -40 to 125
Texas InstrumentsISO722QDRQ1
Automotive, 1-channel digital isolator 8-SOIC -40 to 125
Analog DevicesADN4690EBRZ
3.3 V, 100 Mbps, Half-Duplex, High Speed M-LVDS Transceiver with Type 1 Receiver
Single Transmitter/Receiver RS-422/RS-485 - 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments ISO721DR provided by its distributors.

TEXAS INSTRUMENTS - ISO721DR - DIGITAL ISOLATOR, 24NS, SOIC-8, FULL REEL
1-channel digital isolator 8-SOIC -40 to 125
Power Switch ICs - Power Distribution 2.1A Precision ADJ 5.5V 2.1A 210kOhm
General Purpose Digital Isolator 2500Vrms 1 Channel 100Mbps 25kV/¦Ìs CMTI 8-SOIC (0.154", 3.90mm Width)
Digital Isolator Logic 1-CH 100Mbps 8-Pin SOIC T/R
100Mbps 1 SOIC-8 SMD, Adhesive Mount 1.75mm H
OptoCoupler Buffer-OUT 1-CH 8-Pin SOIC T/R
1 General-purpose SOP-8 Digital Isolators ROHS
DGTL ISOLTR 2.5KV 1CH GP 8-SOIC
Single-channel, 100-Mbps digital isolator
DGTL ISO 2500VRMS 1CH GP 8SOIC
Isolators 3.3V/5V High-Speed Digital
Interface Circuit, CMOS, PDSO8
ISO721 2.5 KVRMS, 100 MBPS, 1-CH
SPECIALTY ANALOG CIRCUIT PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO-721DR