Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DS90C401M/NOPB

Dual low voltage differential signaling driver 8-SOIC -40 to 85
$ 2.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90C401M/NOPB.

Farnell

Datasheet17 pages12 years ago

Texas Instruments

element14

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.65%

CAD Models

Download Texas Instruments DS90C401M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsDS90C402M/NOPB
LVDS Interface IC Dual Low Voltage Differential Signaling (LVDS) Receiver 8-SOIC -40 to 85
Texas InstrumentsSN65EPT23D
Translator LVDS/LVPECL to LVCMOS/LVTTL 2-CH Unidirectional 8-Pin SOIC Tube
Texas InstrumentsSN65LVELT23D
3.3-V dual differential LVPECL buffer to LVTTL translator 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments DS90C401M/NOPB provided by its distributors.

Dual low voltage differential signaling driver 8-SOIC -40 to 85
Driver IC; Device Type:Differential Line; Supply Voltage Max:5V; Package/Case:8-NSOIC; No. of Pins:8; Leaded Process Compatible:Yes; No. of Drivers:2; Peak Reflow Compatible (260 C):Yes; Supply Voltage:5V ;RoHS Compliant: Yes
IC, LINE DRIVER, DUAL, DIFF 5V, SMD; Device Type:LVDS; Supply Current Max:14mA; Signaling Rate:155.5Mbps; Signal Input Type:CMOS, TTL; Output Level Type:Differential; Supply Voltage Range:4.5V to 5.5V; ESD HBM:3.5kV; Operating Temperature Range:-40°C to +85°C; Driver Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); No. of Transmitters:2; Output Current Max:5mA; Package / Case:NSOIC; Supply Voltage Max:5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90C401M/NOPB .
  • DS90C401M/NOPB....
  • DS90C401MNOPB