Texas Instruments ISO3082DWRG4

200-Kbps, half-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
$ 3.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO3082DWRG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet20 pages15 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

LCSC

HQonline

Arrow Electronics

CAD Models

Download Texas Instruments ISO3082DWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.45
$ 2.068
$ 2.068
Stock
544,498
782,812
782,812
Authorized Distributors
0
3
3
Number of Channels
-
3
3
Channel Type
-
Unidirectional
Unidirectional
Data Rate
200 kbps
200 kbps
200 kbps
Isolation Voltage
-
4000 Vrms
4000 Vrms
Propagation Delay
-
700 ns
700 ns
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Related Parts

Texas InstrumentsISO3080DWR
200-Kbps, full-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Texas InstrumentsISO3080DW
200-Kbps, full-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Texas InstrumentsISO3080DWG4
200-Kbps, full-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Analog DevicesMAX13080EASD+
Single Transmitter/Receiver, RS-422/RS-485, 14-Pin SOIC N, Tube
ISL8489 Series 5.5 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC14
Analog DevicesADM489ARZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments ISO3082DWRG4 provided by its distributors.

200-Kbps, half-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Single Transmitter/Receiver RS-485 16-Pin SOIC T/R
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16
DG ISO 2.5KV RS422/RS485 16SOIC
Digital Isolator 5V 200Kbs Half-Duplex
ISO RS485/422 0.2MBPS 2.5KVRMS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.