Texas Instruments ISO124UE4

±10-V input, precision voltage sensing low-cost isolated amplifier 8-SOIC -25 to 85
$ 24.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO124UE4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet18 pages16 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages25 years ago
Datasheet9 pages30 years ago

Upverter

Newark

iiiC

CAD Models

Download Texas Instruments ISO124UE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.224
$ 18.674
$ 18.674
Stock
141,175
359,950
359,950
Authorized Distributors
1
0
0
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
20 mV
50 mV
50 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
140 dB
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
18 V
-
-
Operating Supply Current
5 mA
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO124UE4.

Related Parts

Texas InstrumentsISO122U
Texas Instruments Isolation Amplifier, SOIC, Dual Supply, SMD, 28-Pin, ±12V, ±15V, ±5V, ±9V
Texas InstrumentsISO122JU
Op Amp 5mA 2V/μs 140dB 15mA 1Ch ±18V 20mV 50kHz SOIC-8 SMD 17.9mm × 7.5mm × 2.65mm
Analog DevicesAD8230YRZ
16 V Rail-to-Rail, Zero-Drift, Precision Instrumentation Amplifier
Analog DevicesAD8230YRZ-REEL7
16 V Rail-to-Rail, Zero-Drift, Precision Instrumentation Amplifier
Analog DevicesADA4530-1ARZ-R7
SP Amp Electrometer Amplifier Single R-R O/P ±8V/16V 8-Pin SOIC N T/R
Texas InstrumentsLMC6081AIM
LMC6081 Precision CMOS Single Operational Amplifier | IC OPAMP GP 1 CIRCUIT 8SOIC

Descriptions

Descriptions of Texas Instruments ISO124UE4 provided by its distributors.

±10-V input, precision voltage sensing low-cost isolated amplifier 8-SOIC -25 to 85
TEXAS INSTRUMENTS - ISO124UE4 - ISOLATION AMPLIFIER, 50KHZ, 2V/uS, SOIC-8
Isolation Amplifier, 1 Func, 1500V Isolation-Min, 50MHz Band Width, BIPolar, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.