Analog Devices AD624SD

Instrumentation Amplifier, 1 Func, 75uV Offset-Max, 1MHz Band Width, BIPolar, CDIP16
$ 134.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD624SD.

Analog Devices

Datasheet3 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages25 years ago

Newark

Augswan

iiiC

CAD Models

Download Analog Devices AD624SD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 134.33
$ 133.08
Stock
151,670
138,564
Authorized Distributors
1
2
Case/Package
DIP
DIP
Number of Pins
16
16
Number of Circuits
1
-
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
25 MHz
25 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 20 hours ago)

Related Parts

Analog DevicesAD624ADZ
Amplifier; Precision Instrumentation; +/-18V; 3.5mA; 25MHz; +/-50nA; 16 Lead CERDIP
Analog DevicesAD624BDZ
Instrumentation Amplifier, 1 Func, 75uV Offset-Max, 1MHz Band Width, BIPolar, CDIP16
Analog DevicesAD625BD
Programmable Gain Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 16CDIP
Texas InstrumentsXTR101AG
Precision, Low Drift 4-20mA Two-Wire Transmitter 14-CDIP SB
Texas InstrumentsINA101AG
Very High Accuracy Instrumentation Amplifier 14-CDIP SB
Texas InstrumentsXTR110AG
Sensors, Sensor Conditioning, 4-20mA Transmitters Prec Vltg-To-Crnt Cnertr/Trnsmtr

Descriptions

Descriptions of Analog Devices AD624SD provided by its distributors.

Instrumentation Amplifier, 1 Func, 75uV Offset-Max, 1MHz Band Width, BIPolar, CDIP16
High Precision, Low Noise Instrumentation Amplifier
3.5mA 5V/μs 25MHz 1 12V ±18V 75μV 50nA 1MHz CDIP-16 Through hole mounting 5.08mm(height)
SP Amp INSTR Amp Single ±18V 16-Pin CDIP Tube
Instrumentation Amplifier IC; No. of Amplifiers:1; Amplifier Output:Single Ended; Package/Case:16-CDIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Bandwidth:1MHz; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated