Texas Instruments ISO120G

Precision Low Cost ISOLATION AMPLIFIER | IC OPAMP ISOLATION 1 CIRC 16CDIP
$ 248.45
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO120G.

element14 APAC

Datasheet16 pages17 years ago

Texas Instruments

iiiC

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments ISO120G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 248.45
$ 773.58
$ 773.58
Stock
171,025
136,967
136,967
Authorized Distributors
3
3
3
Case/Package
CDIP
DIP
DIP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
100 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
115 dB
115 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
4 mA
4 mA
4 mA

Supply Chain

Lifecycle StatusNRND (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsISO120BG
Op Amp 4mA 2V/μs 115dB 15mA 18V 5mV 60kHz CDIP-16 TH 30.48mm × 7.37mm × 2.86mm
Analog DevicesAD524CD
Amplifier, Precision Monolithic; Instrumentation; +/-18V; 3.5mA; 1MHz; 16 Lead CERDIP
Texas InstrumentsINA110SG
Fast-Settling FET-Input Very High Accuracy Instrumentation Amplifier 16-CDIP SB
Analog DevicesAD625ADZ
Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.65MHz Band Width, BIPolar, CDIP16
Analog DevicesAD524CDZ
Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 1MHz Band Width, CDIP16
Texas InstrumentsXTR101BG
Precision, Low Drift 4-20mA Two-Wire Transmitter 14-CDIP SB -40 to 85

Descriptions

Descriptions of Texas Instruments ISO120G provided by its distributors.

Precision Low Cost ISOLATION AMPLIFIER | IC OPAMP ISOLATION 1 CIRC 16CDIP
4mA 2V/μs 15mA 1 18V 10mV 60KHz CDIP-16 Through hole mounting 30.48mm*7.37mm*2.86mm
PRECISION LOW COST ISOLATION AMPLIFIER Isolation Amplifier, 1 Func, 1500V Isolation-Min, 60MHz Band Width, BIPolar, CDIP16
IC, AMP PRECISION ISOLATION,TUBE16; No. of Amplifiers:1; Gain, Bandwidth -3dB:60kHz; Voltage, Isolation:1500V; Max Non-Linearity Gain:0.1%; Voltage, Supply Min:4.5V; Voltage, Supply Max:18V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:24; Operating Temperature Range:-25°C to +85°C; Amplifier IC Type:Isolation; Bandwidth:60kHz; Base Number:120; IC Generic Number:120; Logic Function Number:120; Operational Amplifier Features:Precision; Packaging Type:Tube; Slew Rate:2; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Voltage, Input Offset Max:50mV; Voltage, Supply +Nom:15V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO120G.