Analog Devices AD624BDZ

Instrumentation Amplifier, 1 Func, 75uV Offset-Max, 1MHz Band Width, BIPolar, CDIP16
$ 96.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD624BDZ.

Analog Devices

Datasheet3 pages16 years ago
Official datasheet0 pages0 years ago

Factory Futures

Farnell

Augswan

Newark

CAD Models

Download Analog Devices AD624BDZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 19 hours ago)

Related Parts

Analog DevicesAD524AD
Amplifier, Precision Monolithic; Instrumentation; +/-18V; 3.5mA; 1MHz; 16 Lead CERDIP
Analog DevicesAD624ADZ
Amplifier; Precision Instrumentation; +/-18V; 3.5mA; 25MHz; +/-50nA; 16 Lead CERDIP
Analog DevicesAD624CDZ
Instrumentation Amplifier, 1 Func, 25uV Offset-Max, 1MHz Band Width, BIPolar, CDIP16
Texas InstrumentsXTR101AG
Precision, Low Drift 4-20mA Two-Wire Transmitter 14-CDIP SB
Texas InstrumentsINA101AG
Very High Accuracy Instrumentation Amplifier 14-CDIP SB
Texas InstrumentsXTR110AG
Sensors, Sensor Conditioning, 4-20mA Transmitters Prec Vltg-To-Crnt Cnertr/Trnsmtr

Descriptions

Descriptions of Analog Devices AD624BDZ provided by its distributors.

Instrumentation Amplifier, 1 Func, 75uV Offset-Max, 1MHz Band Width, BIPolar, CDIP16
High Precision, Low Noise Instrumentation Amplifier
ROHS3Compliant EAR99 AD624 Gold (Au) op amp buffer circuit 21.34mm 25nA 15V 1MHz
3.5mA 5V/μs 25MHz 120dB 1 ±18V 75μV 25nA 1MHz CDIP-16 Through hole mounting 3.56mm(height)
Precision Operational Amplifier
INSTR AMP, 25MHZ, 120DB, SBDIP-16
IC, INSTRUMENT AMP, 25MHZ, 120DB, DIP-16; IC, INSTRUMENT AMP, 25MHZ, 120DB, DIP-16; No. of Amplifiers:1; Input Offset Voltage:75µV; Bandwidth:25MHz; Amplifier Output:Single Ended; CMRR:120dB; Slew Rate:5V/µs; Supply Voltage Range:± 6V to ± 18V; Supply Current:3.5mA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated