Texas Instruments ISO120BG

Op Amp 4mA 2V/μs 115dB 15mA 18V 5mV 60kHz CDIP-16 TH 30.48mm × 7.37mm × 2.86mm
$ 356.025
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO120BG.

Texas Instruments

Datasheet16 pages17 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages21 years ago
Datasheet5 pages30 years ago

iiiC

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments ISO120BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 356.025
$ 248.45
$ 248.45
Stock
178,141
171,025
171,025
Authorized Distributors
1
3
3
Case/Package
CDIP
CDIP
CDIP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
100 mV
100 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
115 dB
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
-
-
Operating Supply Current
4 mA
4 mA
4 mA

Supply Chain

Lifecycle StatusNRND (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsISO120G
Precision Low Cost ISOLATION AMPLIFIER | IC OPAMP ISOLATION 1 CIRC 16CDIP
Analog DevicesAMP01BX
Low Noise, Precision Instrumentation Amplifier
Analog DevicesAD842SQ
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, CDIP14
Analog DevicesAMP01AX
Instrumentation Amplifier, 1 Func, 80uV Offset-Max, 0.57MHz Band Width, BIPolar, CDIP18
Texas InstrumentsINA110SG
Fast-Settling FET-Input Very High Accuracy Instrumentation Amplifier 16-CDIP SB
Texas InstrumentsXTR101BG
Precision, Low Drift 4-20mA Two-Wire Transmitter 14-CDIP SB -40 to 85

Descriptions

Descriptions of Texas Instruments ISO120BG provided by its distributors.

Op Amp 4mA 2V/μs 115dB 15mA 18V 5mV 60kHz CDIP-16 TH 30.48mm × 7.37mm × 2.86mm
ISOLATION AMPLIFIER 1500 V ISOLATION-MIN 60 kHz BAND WIDTH CDIP16
SP Amp Isolated Amp Single ±18 Volt 16-Pin SBCDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.