Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ISO1176TDWR

40-Mbps, half-duplex, isolated RS-485 & RS-422 transceiver with integrated transformer driver

$ 7.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO1176TDWR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet27 pages12 years ago
Datasheet27 pages13 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Augswan

HQonline

Arrow.cn

Inventory History

3 month trend:
-97.28%

CAD Models

Download Texas Instruments ISO1176TDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.497
$ 5.615
Stock
238,382
158,118
Authorized Distributors
1
2
Number of Channels
-
2
Channel Type
-
-
Data Rate
40 Mbps
40 Mbps
Isolation Voltage
-
-
Propagation Delay
-
80 ns
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsISO1176DWR
40-Mbps, half-duplex, isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Analog DevicesADM2484EBRWZ
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube / DGTL ISO 5KV RS422/RS485 16SOIC
Analog DevicesADM2481BRWZ
Single Transmitter/Receiver RS-485 16-Pin SOIC W Tube
Analog DevicesADM2487EBRWZ
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube
Analog DevicesMAX13448EESD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
Analog DevicesMAX13433EESD+
transceiver 16Mbps 1/1 SOIC-14 RS-485/RS-422 ICs ROHS

Descriptions

Descriptions of Texas Instruments ISO1176TDWR provided by its distributors.

40-Mbps, half-duplex, isolated RS-485 & RS-422 transceiver with integrated transformer driver
Digital Isolators; ISO1176TDWR; TEXAS INSTRUMENTS; SOIC; 16
SOIC-16-300mil Isolated RS-485/422 Transceivers ROHS
Single Transmitter/Receiver RS-485 16-Pin SOIC T/R
40Mbps 3 SOIC-16 SMD, Adhesive Mount
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16
Digital Isolators Iso PROFIBUS RS-485 Xcvr
DG ISO 2.5KV RS422/RS485 16SOIC
DGTL ISO 3KV RS422/RS485 16SOIC
ISO RS485 W/ TRANSFORMER DRIVER "RS422, RS485 Digital Isolator 2500Vrms 3 Channel 40Mbps 25kV/µs CMTI 16-SOIC (0.295"", 7.50mm Width)"
3 SOP-16-300mil Digital Isolators ROHS
ISO RS485 W/ TRANSFORMER DRIVER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.