Texas Instruments ISO1050DUB

Can, 1, 1MBPS, +150 ¡ãc, SOIC, Iso 11898-2, 8
$ 3.82
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO1050DUB.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages11 years ago
Datasheet33 pages13 years ago
Datasheet33 pages13 years ago
Datasheet30 pages13 years ago
Datasheet26 pages14 years ago
Datasheet25 pages15 years ago
Datasheet10 pages17 years ago

Upverter

element14 APAC

TME

Arrow.cn

Inventory History

3 month trend:
-13.67%

CAD Models

Download Texas Instruments ISO1050DUB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.82
$ 1.775
Stock
384,154
2,740,594
Authorized Distributors
1
0
Interface
-
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
3 V
3 V
Max Operating Temperature
105 °C
105 °C
Min Operating Temperature
-55 °C
-55 °C
Mount
-
-
Case/Package
SOP
SOP
Max Supply Current
73 mA
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsSN75176BPSR
RS-485 Interface ICs Differential Bus Transceiver
Texas InstrumentsSN75179BPSR
RS-485 Interface ICs Diff Driver And Receiver Pair
Texas InstrumentsSN75176BPSRG4
RS-485 Interface ICs Differential Bus Transceiver
Analog DevicesADM485JN
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Analog DevicesMAX6691MUB+T
Four-Channel Thermistor Temperature-to-Pulse-Width Converter

Descriptions

Descriptions of Texas Instruments ISO1050DUB provided by its distributors.

CAN, 1, 1Mbps, +150 ¡ãC, SOIC, ISO 11898-2, 8
CAN TRANSCEIVER, 1MBPS, SOIC-8; IC Interface Type: CAN; No. of TX Buffers: -; No. of RX Buffers: -; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Interface Case Style: SOP; No. of Pins: 8Pins; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018)
Isolated 5-V CAN transceiver 8-SOP -55 to 105
Interface Circuit, 1-Trnsvr, BICMOS, PDSO8
CAN 1Mbps 3.3V/5V 8-Pin SOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO1050DUB .
  • ISO1050DUB_