Texas Instruments ISO1050DUBR

EAR99 ISO1050 Tape & Reel (TR) CANbus interface driver 5V 52mA 850.995985mg 74ns
$ 1.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO1050DUBR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages11 years ago
Datasheet33 pages13 years ago
Datasheet33 pages13 years ago
Datasheet30 pages13 years ago
Datasheet26 pages14 years ago
Datasheet25 pages15 years ago

Upverter

Farnell

element14 APAC

LCSC

Inventory History

3 month trend:
-89.85%

CAD Models

Download Texas Instruments ISO1050DUBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.664
$ 3.82
Stock
1,163,066
416,897
Authorized Distributors
1
1
Interface
-
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
3 V
3 V
Max Operating Temperature
105 °C
105 °C
Min Operating Temperature
-55 °C
-55 °C
Mount
-
-
Case/Package
SOP
SOP
Max Supply Current
-
73 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75176BPSR
RS-485 Interface ICs Differential Bus Transceiver
Texas InstrumentsSN75179BPSR
EAR99 SN75179 Tape & Reel (TR) RS422RS485 interface driver 5V 70mA 122.611688mg 40ns
Analog DevicesADM485JN
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Texas InstrumentsTIR1000IPSR
8-SOIC (0.209 5.30mm Width) TIR1000 Infrared Encoder/Decoder e4 interfacedecoder 6.2mm 85C 115kbps 2.7V~5.5V

Descriptions

Descriptions of Texas Instruments ISO1050DUBR provided by its distributors.

EAR99 ISO1050 Tape & Reel (TR) CANbus interface driver 5V 52mA 850.995985mg 74ns
Ic, Can Transceiver, Isolated, 5V; Msl:Msl 4 - 72 Hours; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO1050DUBR
IC, CAN TRANSCEIVER, ISOLATED, 5V; IC Interface Type: CAN; No. of TX Buffers: 1; No. of RX Buffers: 1; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Interface Case Style: SOP; No. of Pins: 8Pins; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Product Range: ISO CAN; Automotive Qualification Standard: -; MSL: MSL 4 - 72 hours; SVHC: No SVHC (27-Jun-2018); Base Number: 1050; Device Type: Transceiver; Operating Temperature Range: -55°C to +105°C; Output Current: 70mA; Output Voltage: 5V; Supply Voltage Range: 3V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO1050 DUBR
  • ISO1050DUBR .
  • ISO1050DUBR.