Texas Instruments INA223AIDSKT

26V, programmable-gain current sense amplifier & analog power monitor 10-SON -40 to 105
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA223AIDSKT.

Texas Instruments

Datasheet31 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages19 years ago

HQonline

SHENGYU ELECTRONICS

Newark

CAD Models

Download Texas Instruments INA223AIDSKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.602
Stock
415,053
462,477
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
10
10
Number of Circuits
-
-
Slew Rate
0.25 V/µs
-
Gain Bandwidth Product
25 kHz
25 kHz
Input Offset Voltage (Vos)
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
92 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
250 µA
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA223AIDSKT.

Related Parts

Texas InstrumentsINA214AIRSWT
26V, bi-directional, high-precision current sense amplifier 10-UQFN -40 to 125
Texas InstrumentsINA214AIRSWR
26V, bi-directional, high-precision current sense amplifier 10-UQFN -40 to 125
Analog DevicesAD8236ARMZ
Instrument Amplifier, 1, 3.5 mV, 0.011 V/ s, 23 kHz, 1.8V to 5.5V, MSOP RoHS Compliant: Yes
Texas InstrumentsINA199B2RSWR
26V, bi-directional current sense amplifier 10-UQFN -40 to 125

Descriptions

Descriptions of Texas Instruments INA223AIDSKT provided by its distributors.

26V, programmable-gain current sense amplifier & analog power monitor 10-SON -40 to 105
Operational Amplifier, 1 Func, 300uV Offset-Max, PDSO10
TEXAS INSTRUMENTS INA223AIDSKT Current Sense Amplifier, Voltage Instantaneous, 1 Amplifier, 18 A, SON, 10 Pins, -40 C, 105 C
SHUNT MONITOR, POWER, 5.5V, 10SON; No. of Amplifiers:1; Input Bias Current:18µA; Input Offset Voltage:100µV; Amplifier Case Style:SON; No. of Pins:10; Bandwidth:25kHz; CMRR:120dB; Supply Voltage Range:2.7V to 5.5V; Supply Current:200µA; Operating Temperature Range:-40°C to +105°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Slew Rate:0.25V/µs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.