Texas Instruments INA220AIDGSR

26V, 12-bit, i2c output current/voltage/power monitor 10-VSSOP -40 to 125
$ 1.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA220AIDGSR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet39 pages12 years ago
Datasheet37 pages16 years ago
Technical Drawing2 pages22 years ago

Upverter

LCSC

iiiC

Arrow Electronics

Inventory History

3 month trend:
-24.42%

CAD Models

Download Texas Instruments INA220AIDGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.114
$ 1.95
Stock
1,000,479
575,373
Authorized Distributors
4
3
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
100 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
700 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA220AIDGSR.

Related Parts

Texas InstrumentsOPA2373AIDGST
Dual, 5.5-V, 6.5-MHz, RRIO operational amplifier with shutdown 10-VSSOP -40 to 85
Texas InstrumentsOPA2373AIDGSR
Dual, 5.5-V, 6.5-MHz, RRIO operational amplifier with shutdown 10-VSSOP -40 to 85
Texas InstrumentsTLV2623IDGS
Dual, 5.5-V, 11-MHz, shutdown-enabled, RRO operational amplifier 10-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments INA220AIDGSR provided by its distributors.

26V, 12-bit, i2c output current/voltage/power monitor 10-VSSOP -40 to 125
Power Management ICs (PMICs); INA220AIDGSR; TEXAS INSTRUMENTS; 10; 1.07 mm; 3 mm; VSSOP
700μA 3V 5.5V Servo,Telecommunications Equipment,Laptop Notebook,Power Management,Battery Chargers,car,Power,Test Equipment VSSOP-10 SMD mount,glue mount 1.1mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.