Texas Instruments INA212AIDCKT

26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
$ 0.814
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA212AIDCKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet37 pages12 years ago
Datasheet29 pages13 years ago
Datasheet29 pages13 years ago
Datasheet29 pages14 years ago
Datasheet24 pages14 years ago
Datasheet23 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages19 years ago

Farnell

Arrow.cn

Newark

Verical

Inventory History

3 month trend:
-11.48%

CAD Models

Download Texas Instruments INA212AIDCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.814
$ 0.609
$ 0.609
Stock
601,695,216
442,992
442,992
Authorized Distributors
5
4
4
Case/Package
SC
-
-
Number of Pins
6
6
6
Number of Circuits
-
1
1
Slew Rate
0.04 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
4 kHz
4 kHz
4 kHz
Input Offset Voltage (Vos)
35 µV
550 nV
550 nV
Power Supply Rejection Ratio (PSRR)
140 dB
-
-
Common Mode Rejection Ratio
105 dB
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
26 V
26 V
26 V
Operating Supply Current
115 µA
65 µA
65 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsINA210AIDCKT
26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
Texas InstrumentsINA211AIDCKT
26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
Texas InstrumentsINA214AIDCKT
26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
Op Amp Single Chopper Amplifier R-R I/O 5.5V Automotive 5-Pin SC-70 T/R
STMicroelectronicsTSV611ICT
Rail to rail input/output 5V CMOS Op-Amp, micro-power (10uA), GBP = 120kHz, single
STMicroelectronicsTSV611AICT
TSV611A Series 5.5 V 120 kHz Rail to Rail CMOS Operational Amplifier SC70-5

Descriptions

Descriptions of Texas Instruments INA212AIDCKT provided by its distributors.

26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
Operational Amplifier, 1 Func, 35uV Offset-Max, BIPolar, PDSO6
BI-DIRECTIONAL ZERO-DRIFT SERIES, CURRENT SHUNT MONITOR Operational Amplifier, 1 Func, PDSO6
Voltage Output, High or Low Side Measurement, Bi-Directional Zero-Drift Series CURRENT SHUNT MONITOR | IC CURR SENSE 1 CIRCUIT SC70-6
Ic, Curr Shunt Mon 1000V/V Sc70-6; No. Of Amplifiers:1 Amplifier; Input Bias Current:35Μa; Amplifier Case Style:Sc-70; No. Of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Bandwidth:14Khz; Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS INA212AIDCKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA212AIDCKT .
  • INA212AIDCKT.