STMicroelectronics TSV994IYPT

Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V Automotive 14-Pin TSSOP T/R
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV994IYPT.

ODG (Origin Data Global)

Datasheet28 pages8 years ago

HQonline

element14 APAC

Farnell

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics TSV994IYPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 0.979
Stock
358,589
541,556
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
Input Offset Voltage (Vos)
7.5 mV
7.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
55 dB
60 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
820 µA
820 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTSV994AIPT
TSV994A Series 5.5 V 20 MHz Rail-to-Rail Input/Output Operational Amp - TSSOP-14
STMicroelectronicsTSV994AIYPT
Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V Automotive 14-Pin TSSOP T/R
STMicroelectronicsTSV994IPT
Operational Amplifier, 4 Channels, 20 MHz, 10 V/us, 2.5 V to 5.5 V, 14 Pins, TSSOP
MicrochipMCP634T-E/ST
IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
MicrochipMCP6294-E/ST
MCP6294 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD
Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Quad

Descriptions

Descriptions of STMicroelectronics TSV994IYPT provided by its distributors.

Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V Automotive 14-Pin TSSOP T/R
Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, quad, -40 to 125°C, TSSOP-14, Tape and Reel
STMicroelectronics SCT
Operational Amplifier, 14 Func, 7500uV Offset-Max, BICMOS, PDSO4
820μA(x2 Channels) 10V/μs 21nV/rtHz 20MHz 62dB Rail to Rail 35mA 4 4 5.5V 100μV 1pA General Purpose TSSOP-14 SMD mount 5mm*4.4mm*1mm
OP AMP, RRIO, 20MHZ,10V/µS, 14; No. of Amplifiers: 4 Amplifier; Bandwidth: 20MHz; Slew Rate: 10V/µs; Supply Voltage Range: 2.5V to 5.5V; Amplifier Case Style: TSSOP; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operat

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics